M2120-2545-AL | |
---|---|
DigiKey Part Number | 1772-2049-ND |
Manufacturer | |
Manufacturer Product Number | M2120-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2120-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.141" (28.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥6.08600 | ¥30.43 |
10 | ¥5.06700 | ¥50.67 |
25 | ¥4.76080 | ¥119.02 |
50 | ¥4.56000 | ¥228.00 |
100 | ¥4.05250 | ¥405.25 |
250 | ¥3.85004 | ¥962.51 |
500 | ¥3.64736 | ¥1,823.68 |
1,000 | ¥3.44478 | ¥3,444.78 |