AWP 14-8240-T | |
---|---|
DigiKey Part Number | HHSC14H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 14-8240-T |
Description | CONN SOCKET 14POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.84880 | ¥96.22 |
40 | ¥3.62250 | ¥144.90 |
144 | ¥3.47090 | ¥499.81 |
288 | ¥3.16903 | ¥912.68 |
576 | ¥3.01825 | ¥1,738.51 |
1,008 | ¥2.49006 | ¥2,509.98 |
2,448 | ¥2.26370 | ¥5,541.54 |