H3AKH-1406M | |
---|---|
DigiKey Part Number | H3AKH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1406M |
Description | IDC CBL - HHSC14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.81900 | ¥358.19 |
25 | ¥33.92600 | ¥848.15 |
50 | ¥33.13800 | ¥1,656.90 |
100 | ¥31.56010 | ¥3,156.01 |
250 | ¥27.61516 | ¥6,903.79 |
500 | ¥26.82620 | ¥13,413.10 |
1,000 | ¥22.88122 | ¥22,881.22 |
2,500 | ¥21.30320 | ¥53,258.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/914/H3AKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/394/H3AKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/394/H3AKH-14%20M_tmb.jpg)