H3AKH-1418M | |
---|---|
DigiKey Part Number | H3AKH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1418M |
Description | IDC CBL - HHSC14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.60100 | ¥426.01 |
25 | ¥40.34960 | ¥1,008.74 |
50 | ¥39.41040 | ¥1,970.52 |
100 | ¥37.53280 | ¥3,753.28 |
250 | ¥32.84152 | ¥8,210.38 |
500 | ¥31.90314 | ¥15,951.57 |
1,000 | ¥27.21148 | ¥27,211.48 |
2,500 | ¥25.33486 | ¥63,337.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/914/H3AKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/394/H3AKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/394/H3AKH-14%20M_tmb.jpg)