H1AXH-1436G | |
---|---|
DigiKey Part Number | H1AXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-1436G |
Description | IDC CBL - HHSC14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.60500 | ¥146.05 |
25 | ¥13.98640 | ¥349.66 |
50 | ¥13.67580 | ¥683.79 |
100 | ¥13.05440 | ¥1,305.44 |
250 | ¥11.81096 | ¥2,952.74 |
500 | ¥10.87864 | ¥5,439.32 |
1,000 | ¥9.32453 | ¥9,324.53 |
2,500 | ¥8.70288 | ¥21,757.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/495/H1AXH-14%20M_tmb.jpg)