H3BKH-1406G | |
---|---|
DigiKey Part Number | H3BKH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1406G |
Description | IDC CBL - HHSR14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.64500 | ¥346.45 |
25 | ¥32.81280 | ¥820.32 |
50 | ¥32.05100 | ¥1,602.55 |
100 | ¥30.52490 | ¥3,052.49 |
250 | ¥26.70880 | ¥6,677.20 |
500 | ¥25.94578 | ¥12,972.89 |
1,000 | ¥22.13027 | ¥22,130.27 |
2,500 | ¥20.60402 | ¥51,510.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/180/H3BKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/181/H3BKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/181/H3BKH-14%20G_tmb.jpg)