H3BBH-1436G | |
---|---|
DigiKey Part Number | H3BBH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1436G |
Description | IDC CBL - HHSR14H/AE14G/HHSR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.05500 | ¥190.55 |
25 | ¥18.24200 | ¥456.05 |
50 | ¥17.83500 | ¥891.75 |
100 | ¥17.02470 | ¥1,702.47 |
250 | ¥15.40324 | ¥3,850.81 |
500 | ¥14.18704 | ¥7,093.52 |
1,000 | ¥12.16036 | ¥12,160.36 |
2,500 | ¥11.34966 | ¥28,374.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/164/H3BBx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/515/H3BBx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/515/H3BBx-14%20G_tmb.jpg)