ADIP 16Z-LC | |
---|---|
DigiKey Part Number | HDP16S-ND |
Manufacturer | |
Manufacturer Product Number | ADIP 16Z-LC |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADIP 16Z-LC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.76000 | ¥87.60 |
25 | ¥8.39680 | ¥209.92 |
40 | ¥8.22000 | ¥328.80 |
120 | ¥7.86225 | ¥943.47 |
240 | ¥7.14767 | ¥1,715.44 |
480 | ¥6.43290 | ¥3,087.79 |
960 | ¥5.71813 | ¥5,489.40 |
2,400 | ¥5.18203 | ¥12,436.87 |