H6PPS-1618M | |
---|---|
DigiKey Part Number | H6PPS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1618M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.41900 | ¥264.19 |
25 | ¥25.02680 | ¥625.67 |
50 | ¥24.44380 | ¥1,222.19 |
100 | ¥23.27970 | ¥2,327.97 |
250 | ¥20.37016 | ¥5,092.54 |
500 | ¥19.78810 | ¥9,894.05 |
1,000 | ¥16.87804 | ¥16,878.04 |
2,500 | ¥15.71402 | ¥39,285.05 |