H6PPS-1618G | |
---|---|
DigiKey Part Number | H6PPS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1618G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.28900 | ¥222.89 |
25 | ¥21.10840 | ¥527.71 |
50 | ¥20.61580 | ¥1,030.79 |
100 | ¥19.63390 | ¥1,963.39 |
250 | ¥17.17988 | ¥4,294.97 |
500 | ¥16.68912 | ¥8,344.56 |
1,000 | ¥14.23480 | ¥14,234.80 |
2,500 | ¥13.25307 | ¥33,132.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/151/HxPPS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/096/HxPPS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/096/HxPPS-16%20G_tmb.jpg)