H6PPS-1606G | |
---|---|
DigiKey Part Number | H6PPS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1606G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥18.89000 | ¥188.90 |
25 | ¥18.08400 | ¥452.10 |
50 | ¥17.68160 | ¥884.08 |
100 | ¥16.87790 | ¥1,687.79 |
250 | ¥15.27100 | ¥3,817.75 |
500 | ¥14.06536 | ¥7,032.68 |
1,000 | ¥12.05591 | ¥12,055.91 |
2,500 | ¥11.25222 | ¥28,130.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/151/HxPPS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/096/HxPPS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/096/HxPPS-16%20G_tmb.jpg)