H2PXS-1606M | |
---|---|
DigiKey Part Number | H2PXS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1606M |
Description | DIP CABLE - HDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.92100 | ¥119.21 |
25 | ¥11.41160 | ¥285.29 |
50 | ¥11.15720 | ¥557.86 |
100 | ¥10.64980 | ¥1,064.98 |
250 | ¥9.63536 | ¥2,408.84 |
500 | ¥8.87464 | ¥4,437.32 |
1,000 | ¥7.60688 | ¥7,606.88 |
2,500 | ¥7.09974 | ¥17,749.35 |