H2PXS-1606G | |
---|---|
DigiKey Part Number | H2PXS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1606G |
Description | DIP CABLE - HDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.49200 | ¥104.92 |
25 | ¥10.04200 | ¥251.05 |
50 | ¥9.82020 | ¥491.01 |
100 | ¥9.37360 | ¥937.36 |
250 | ¥8.48076 | ¥2,120.19 |
500 | ¥7.81134 | ¥3,905.67 |
1,000 | ¥6.69543 | ¥6,695.43 |
2,500 | ¥6.24908 | ¥15,622.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/150/HxPXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/385/HxPXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/385/HxPXS-16%20G_tmb.jpg)