H2PXS-1636M | |
---|---|
DigiKey Part Number | H2PXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1636M |
Description | DIP CABLE - HDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.50400 | ¥285.04 |
25 | ¥27.00040 | ¥675.01 |
50 | ¥26.37320 | ¥1,318.66 |
100 | ¥25.11710 | ¥2,511.71 |
250 | ¥21.97732 | ¥5,494.33 |
500 | ¥21.34944 | ¥10,674.72 |
1,000 | ¥18.20984 | ¥18,209.84 |
2,500 | ¥16.95397 | ¥42,384.93 |