H8PPS-1636M | |
---|---|
DigiKey Part Number | H8PPS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1636M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.62300 | ¥366.23 |
25 | ¥34.68360 | ¥867.09 |
50 | ¥33.87740 | ¥1,693.87 |
100 | ¥32.26340 | ¥3,226.34 |
250 | ¥28.23052 | ¥7,057.63 |
500 | ¥27.42386 | ¥13,711.93 |
1,000 | ¥23.39103 | ¥23,391.03 |
2,500 | ¥21.77783 | ¥54,444.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/096/HxPPS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/151/HxPPS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/151/HxPPS-16%20M_tmb.jpg)