T0054470599N | |
---|---|
DigiKey Part Number | T0054470599N-ND |
Manufacturer | |
Manufacturer Product Number | T0054470599N |
Description | TIP CHISEL XTC 0.8MM FOR WP120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.417" (36.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.60000 | ¥141.60 |