T0054470399 | |
---|---|
DigiKey Part Number | 72-T0054470399-ND |
Manufacturer | |
Manufacturer Product Number | T0054470399 |
Description | TIP CHISEL XTA 1.6MM X 0.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.028" (0.70mm) | |
Width | 0.063" (1.60mm) | |
Length | 1.437" (36.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.50000 | ¥147.50 |