T0052919499N | |
---|---|
DigiKey Part Number | T0052919499N-ND |
Manufacturer | |
Manufacturer Product Number | T0052919499N |
Description | SOLDERING IRON 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 120W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | XTB | |
Workstand | WDH10T | |
Tip Diameter | 0.09" (2.4mm) | |
Power (Watts) | 120W | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | W2M, WD1M, WD2, WR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,637.90000 | ¥3,637.90 |