WT2021MS | |
---|---|
DigiKey Part Number | WT2021MS-ND |
Manufacturer | |
Manufacturer Product Number | WT2021MS |
Description | SOLDER REWORK STA 150W 2 CH 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 150W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WT2M | |
Supplied Iron, Tweezer, Handle | WMRP, WMRT | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WSR200 | |
Temperature Range | - | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,742.78000 | ¥9,742.78 |