WT2021MSP | |
---|---|
DigiKey Part Number | 72-WT2021MSP-ND |
Manufacturer | |
Manufacturer Product Number | WT2021MSP |
Description | WT2021MS BUNDLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Desoldering, Rework, Soldering | |
Wattage | 150W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WT2M | |
Supplied Iron, Tweezer, Handle | WMRP, WMRT | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WSR200 | |
Temperature Range | - | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | - | |
Base Product Number |