WT2M

DigiKey Part Number
WT2M-ND
Manufacturer
Manufacturer Product Number
WT2M
Description
SOLDER REWORK STA 150W 2 CH 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Desoldering, Rework, Soldering
Wattage
150W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
2
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
-
Features
ESD Safe, LCD Display
Tip Cleaner
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,782.01000¥4,782.01
Manufacturers Standard Package