T0051320899 | |
---|---|
DigiKey Part Number | 72-T0051320899-ND |
Manufacturer | |
Manufacturer Product Number | T0051320899 |
Description | WXMT MS DESOLDERINGSET RTW2MS /W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 40W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | - | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WX Stations |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,295.49000 | ¥3,295.49 |