WX2024N | |
---|---|
DigiKey Part Number | 72-WX2024N-ND |
Manufacturer | |
Manufacturer Product Number | WX2024N |
Description | WX2, WXUP MS, WSR200, RTU 032 S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 255W | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WX | |
Supplied Iron, Tweezer, Handle | WXMP MS | |
Supplied Tips/Nozzles | RTM013SMS | |
Workstand | - | |
Temperature Range | - | |
Features | USB Port | |
Tip Cleaner | Scouring Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,910.43000 | ¥7,910.43 |