WX2N | |
---|---|
DigiKey Part Number | WX2N-ND |
Manufacturer | |
Manufacturer Product Number | WX2N |
Description | SOLDERING STATION 200W 2 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 200W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WX2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 200°F ~ 850°F (100°C ~ 450°C) | |
Features | Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,435.60000 | ¥6,435.60 |