T0054471399 | |
---|---|
DigiKey Part Number | 72-T0054471399-ND |
Manufacturer | |
Manufacturer Product Number | T0054471399 |
Description | TIP CHISEL XTH .016/.031 X 1.437 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 1.437" (36.50mm) | |
Diameter | 0.031" (0.80mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.50000 | ¥147.50 |