T0053313399N | |
---|---|
DigiKey Part Number | T0053313399N-ND |
Manufacturer | |
Manufacturer Product Number | T0053313399N |
Description | DESOLDERING TWEEZERS 50W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 50W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | WTA1 | |
Workstand | AK51 | |
Tip Diameter | 0.04" (1.0mm) | |
Power (Watts) | 50W | |
Features | Dual Heating Elements, ESD Safe | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WD, WR, WRS Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,056.91000 | ¥3,056.91 |