T0054414399 | |
---|---|
DigiKey Part Number | T0054414399-ND |
Manufacturer | |
Manufacturer Product Number | T0054414399 |
Description | TIP, 12.5MM THERMAL TWEEZER 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tweezer | |
Height | - | |
Width | 0.492" (12.50mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WTA50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.23000 | ¥390.23 |