T0054465199N | |
---|---|
DigiKey Part Number | T0054465199N-ND |
Manufacturer | |
Manufacturer Product Number | T0054465199N |
Description | TIP SET FOR WMRT 0.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.016" (0.40mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMRT-MS, WXMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.27000 | ¥556.27 |