T0051317399N | |
---|---|
DigiKey Part Number | T0051317399N-ND |
Manufacturer | |
Manufacturer Product Number | T0051317399N |
Description | DESOLDERING TWEEZERS 80W 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 80W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | RTW2 | |
Workstand | WMRTH | |
Tip Diameter | 0.03" (0.8mm) | |
Power (Watts) | 80W | |
Features | Auto Off, ESD Safe, Standby | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WR3M, WR3ME, WD"M" Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,054.04000 | ¥4,054.04 |