T0051317199N | |
---|---|
DigiKey Part Number | T0051317199N-ND |
Manufacturer | |
Manufacturer Product Number | T0051317199N |
Description | DESOLDERING TWEEZERS 50W 12V |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 50W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | WTA1 | |
Workstand | Not Included | |
Tip Diameter | 0.04" (1.0mm) | |
Power (Watts) | 50W | |
Features | Dual Heating Elements, ESD Safe, Independent Sensors | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WR, WRS Series | |
Base Product Number |