50-6-25 | |
---|---|
DigiKey Part Number | 50-6-25-ND |
Manufacturer | |
Manufacturer Product Number | 50-6-25 |
Description | DESOLDER BRAID ROSIN 0.21" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Red 0.210" (5.33mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Red | |
Width | 0.210" (5.33mm) | |
Length | 25' (7.62m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.90000 | ¥224.90 |
5 | ¥218.09000 | ¥1,090.45 |
10 | ¥204.45700 | ¥2,044.57 |
25 | ¥177.19840 | ¥4,429.96 |