T0054470999N | |
---|---|
DigiKey Part Number | T0054470999N-ND |
Manufacturer | |
Manufacturer Product Number | T0054470999N |
Description | XT BB 45 SOLDERING TIP 2 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Sloped 45° | |
Height | 0.094" (2.40mm) | |
Width | - | |
Length | 1.437" (36.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® WP120, WXP120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.60000 | ¥141.60 |