Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | Sealing Boots | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.480" (12.20mm) ID x 0.039" (1.00mm) Height | |
Actuator Diameter | - | |
Color | - | |
Material | Nylon | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.70700 | ¥37.07 |
25 | ¥3.63160 | ¥90.79 |
50 | ¥3.55520 | ¥177.76 |
100 | ¥3.47700 | ¥347.70 |
250 | ¥3.32296 | ¥830.74 |
500 | ¥3.24560 | ¥1,622.80 |
1,000 | ¥2.47283 | ¥2,472.83 |
5,000 | ¥2.31828 | ¥11,591.40 |