Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 600H, 660, 1000, 1500 and 3600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.900" (22.85mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene Rubber | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |
10 | ¥63.14700 | ¥631.47 |
25 | ¥62.28320 | ¥1,557.08 |
50 | ¥61.41960 | ¥3,070.98 |
100 | ¥60.55420 | ¥6,055.42 |
250 | ¥55.36400 | ¥13,841.00 |
500 | ¥51.90366 | ¥25,951.83 |
1,000 | ¥48.44350 | ¥48,443.50 |