Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | 3500, 6000, and 12000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.457" (11.60mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥45.05600 | ¥450.56 |
25 | ¥44.43760 | ¥1,110.94 |
50 | ¥43.81860 | ¥2,190.93 |
100 | ¥43.46250 | ¥4,346.25 |