Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | 3500, 6000, and 12000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.457" (11.60mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥80.07300 | ¥800.73 |
25 | ¥78.97640 | ¥1,974.41 |
50 | ¥77.87960 | ¥3,893.98 |
100 | ¥76.78210 | ¥7,678.21 |
250 | ¥70.20100 | ¥17,550.25 |
500 | ¥65.81336 | ¥32,906.68 |
1,000 | ¥61.42588 | ¥61,425.88 |