CM6560-104 | |
---|---|
DigiKey Part Number | 197-CM6560-104TR-ND - Tape & Reel (TR) 197-CM6560-104CT-ND - Cut Tape (CT) 197-CM6560-104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6560-104 |
Description | CMC 100UH 8.5A 2LN SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 10 kHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.32000 | ¥151.32 |
10 | ¥143.78100 | ¥1,437.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥143.78530 | ¥14,378.53 |