Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 600H, 660, 1000, 1500 and 3600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.900" (22.85mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.06000 | ¥117.06 |
10 | ¥115.44700 | ¥1,154.47 |
25 | ¥113.84840 | ¥2,846.21 |
50 | ¥112.24320 | ¥5,612.16 |
100 | ¥109.03660 | ¥10,903.66 |
250 | ¥99.41560 | ¥24,853.90 |
500 | ¥93.00178 | ¥46,500.89 |