LTC6806HLW#3ZZPBF | |
---|---|
DigiKey Part Number | 505-LTC6806HLW#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6806HLW#3ZZPBF |
Description | IC BATT MON MULT-CHEM 36C 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6806HLW#3ZZPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 36 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.61000 | ¥469.61 |
10 | ¥441.17900 | ¥4,411.79 |
25 | ¥426.95160 | ¥10,673.79 |
160 | ¥395.64075 | ¥63,302.52 |