LT8301ES5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8301ES5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8301ES5#TRPBFCT-ND - Cut Tape (CT) 505-LT8301ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301ES5#TRPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301ES5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10700 | ¥611.07 |
25 | ¥58.26040 | ¥1,456.51 |
100 | ¥50.58820 | ¥5,058.82 |
250 | ¥48.31480 | ¥12,078.70 |
500 | ¥44.05160 | ¥22,025.80 |
1,000 | ¥38.36752 | ¥38,367.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.94656 | ¥92,366.40 |