LTC3417AEDHC-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC3417AEDHC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3417AEDHC-2#PBF |
Description | IC REG BUCK ADJ 1A/1.5A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AEDHC-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 600kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥64.98300 | ¥649.83 |
73 | ¥61.95877 | ¥4,522.99 |
146 | ¥53.79815 | ¥7,854.53 |
292 | ¥51.37997 | ¥15,002.95 |
511 | ¥46.84654 | ¥23,938.58 |
1,022 | ¥40.80176 | ¥41,699.40 |