AD8669ARUZ | |
---|---|
DigiKey Part Number | AD8669ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8669ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8669ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 540 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 230µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.72600 | ¥597.26 |
96 | ¥49.44438 | ¥4,746.66 |
288 | ¥47.22233 | ¥13,600.03 |
576 | ¥43.05573 | ¥24,800.10 |
1,056 | ¥37.50015 | ¥39,600.16 |