LT1354CS8#PBF | |
---|---|
DigiKey Part Number | LT1354CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1354CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1354CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.72600 | ¥597.26 |
25 | ¥56.94320 | ¥1,423.58 |
100 | ¥49.44440 | ¥4,944.44 |
300 | ¥47.22223 | ¥14,166.67 |
500 | ¥43.05566 | ¥21,527.83 |
1,000 | ¥37.50009 | ¥37,500.09 |