LT1058ISW#PBF | |
---|---|
DigiKey Part Number | LT1058ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1058ISW#PBF |
Description | IC OPAMP JFET 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1058ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.28000 | ¥214.28 |
10 | ¥197.63500 | ¥1,976.35 |
47 | ¥188.74872 | ¥8,871.19 |
141 | ¥168.76333 | ¥23,795.63 |
282 | ¥160.99135 | ¥45,399.56 |
517 | ¥153.21940 | ¥79,214.43 |