AD5542ARZ | |
---|---|
DigiKey Part Number | 505-AD5542ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5542ARZ |
Description | IC DAC 16BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5542ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.74000 | ¥252.74 |
10 | ¥233.06900 | ¥2,330.69 |
56 | ¥222.59821 | ¥12,465.50 |
112 | ¥199.02866 | ¥22,291.21 |
280 | ¥189.86314 | ¥53,161.68 |