SN74AHCT125PWR | |
---|---|
DigiKey Part Number | 296-1108-2-ND - Tape & Reel (TR) 296-1108-1-ND - Cut Tape (CT) 296-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125PWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.91040 | ¥191.04 |
250 | ¥1.73128 | ¥432.82 |
500 | ¥1.43278 | ¥716.39 |
1,000 | ¥1.07466 | ¥1,074.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.98510 | ¥1,970.20 |
6,000 | ¥0.92538 | ¥5,552.28 |
10,000 | ¥0.86568 | ¥8,656.80 |
50,000 | ¥0.76418 | ¥38,209.00 |
100,000 | ¥0.74627 | ¥74,627.00 |