ADS124S08IPBSR | |
---|---|
DigiKey Part Number | 296-45170-2-ND - Tape & Reel (TR) 296-45170-1-ND - Cut Tape (CT) 296-45170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S08IPBSR |
Description | IC ADC 24BIT SIGMA-DELTA 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S08IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 12 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥83.42800 | ¥834.28 |
25 | ¥79.54640 | ¥1,988.66 |
100 | ¥69.06910 | ¥6,906.91 |
250 | ¥65.96480 | ¥16,491.20 |
500 | ¥60.14438 | ¥30,072.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.38389 | ¥52,383.89 |