74AHCT125PW,118 | |
---|---|
DigiKey Part Number | 1727-6305-2-ND - Tape & Reel (TR) 1727-6305-1-ND - Cut Tape (CT) 1727-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125PW,118 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.48560 | ¥62.14 |
100 | ¥1.98750 | ¥198.75 |
250 | ¥1.84536 | ¥461.34 |
500 | ¥1.56160 | ¥780.80 |
1,000 | ¥1.24962 | ¥1,249.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24962 | ¥3,124.05 |