MAX3243CDB | |
---|---|
DigiKey Part Number | 296-26162-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243CDB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥21.54100 | ¥215.41 |
25 | ¥18.61680 | ¥465.42 |
100 | ¥15.33300 | ¥1,533.30 |
250 | ¥13.73564 | ¥3,433.91 |
500 | ¥12.76094 | ¥6,380.47 |
1,000 | ¥11.95098 | ¥11,950.98 |
2,500 | ¥11.08713 | ¥27,717.83 |
5,000 | ¥10.56128 | ¥52,806.40 |