NLVVHCT126ADTR2G | |
---|---|
DigiKey Part Number | 488-NLVVHCT126ADTR2GTR-ND - Tape & Reel (TR) 488-NLVVHCT126ADTR2GCT-ND - Cut Tape (CT) 488-NLVVHCT126ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHCT126ADTR2G |
Description | IC BUFF NON-INVERT 5.5V 14TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60700 | ¥46.07 |
25 | ¥4.29800 | ¥107.45 |
100 | ¥3.19210 | ¥319.21 |
250 | ¥2.70124 | ¥675.31 |
500 | ¥2.57830 | ¥1,289.15 |
1,000 | ¥1.90308 | ¥1,903.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71927 | ¥4,298.18 |
5,000 | ¥1.60069 | ¥8,003.45 |
12,500 | ¥1.51770 | ¥18,971.25 |
25,000 | ¥1.48213 | ¥37,053.25 |